Part Details for LXF25VB152M12X30LL by United Chemi-Con Inc
Overview of LXF25VB152M12X30LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LXF25VB152M12X30LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1472 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for LXF25VB152M12X30LL
LXF25VB152M12X30LL CAD Models
LXF25VB152M12X30LL Part Data Attributes
|
LXF25VB152M12X30LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXF25VB152M12X30LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1189.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |