Part Details for LXS101-23-2 by Microchip Technology Inc
Overview of LXS101-23-2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LXS101-23-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2073
|
Newark | Si Schottky Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip LXS101-23-2 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
150-LXS101-23-2-ND
|
DigiKey | DIODE SCHOTTKY NON HERMETIC SMT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6125 | Buy Now |
DISTI #
LXS101-23-2
|
Avnet Americas | SI SCHOTTKY NON HERMETIC PLASTIC SMT - Bulk (Alt: LXS101-23-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9889 / $5.5400 | Buy Now |
DISTI #
579-LXS101-23-2
|
Mouser Electronics | Schottky Diodes & Rectifiers Si Schottky Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$5.6200 | Order Now |
DISTI #
LXS101-23-2
|
Microchip Technology Inc | Si Schottky Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
5736 Alternates Available |
|
$4.4900 / $5.5400 | Buy Now |
|
Future Electronics | Diode-Schottky, Surface Mount, SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 575 Package Multiple: 575 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Schottky 3-Pin SOT-23 RoHS: Compliant | 5736 Factory Stock |
|
$5.5700 / $11.6700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4800 / $6.6000 | Buy Now |
DISTI #
LXS101-23-2
|
Avnet Silica | SI SCHOTTKY NON HERMETIC PLASTIC SMT (Alt: LXS101-23-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LXS101-23-2
|
EBV Elektronik | SI SCHOTTKY NON HERMETIC PLASTIC SMT (Alt: LXS101-23-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LXS101-23-2
LXS101-23-2 CAD Models
LXS101-23-2 Part Data Attributes
|
LXS101-23-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LXS101-23-2
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 8 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |