Part Details for LXS15-NPS by LEM Holdings SSA
Overview of LXS15-NPS by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LXS15-NPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,2000 Available |
|
$10.1100 / $15.4800 | RFQ |
Part Details for LXS15-NPS
LXS15-NPS CAD Models
LXS15-NPS Part Data Attributes
|
LXS15-NPS
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LXS15-NPS
LEM Holdings SSA
Eddy Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 23.2 mm | |
Body Length or Diameter | 21.91 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-4.75V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |