Part Details for LXY25VB102M12X25LL by United Chemi-Con Inc
Overview of LXY25VB102M12X25LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXY25VB102M12X25LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.2697 / $0.4100 | Buy Now | |
|
Bristol Electronics | Min Qty: 6 | 1945 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1000 uF, THROUGH HOLE MOUNT | 1556 |
|
$0.3250 / $1.2500 | Buy Now |
|
Master Electronics | 0 |
|
$0.2697 / $0.4100 | Buy Now |
Part Details for LXY25VB102M12X25LL
LXY25VB102M12X25LL CAD Models
LXY25VB102M12X25LL Part Data Attributes
|
LXY25VB102M12X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXY25VB102M12X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LXY(25V) | |
Terminal Pitch | 5 mm |