Part Details for LXY63VB121M10X20LL by United Chemi-Con Inc
Overview of LXY63VB121M10X20LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXY63VB121M10X20LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1594 / $0.2460 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 135 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | 0 |
|
$0.1594 / $0.2460 | Buy Now |
Part Details for LXY63VB121M10X20LL
LXY63VB121M10X20LL CAD Models
LXY63VB121M10X20LL Part Data Attributes
|
LXY63VB121M10X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LXY63VB121M10X20LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 21.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | LXY(63V) | |
Terminal Pitch | 5 mm |