Part Details for LXZ2-3590-3 by Lumileds
Overview of LXZ2-3590-3 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LXZ2-3590-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1715-1-ND
|
DigiKey | LED LUXEON WARM WHT 3500K SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1443 In Stock |
|
$0.9467 / $2.6100 | Buy Now |
DISTI #
997-LXZ235903
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, LUXEON Z ES RoHS: Compliant | 0 |
|
$0.9610 / $2.6100 | Order Now |
|
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 90 CRI 3500K 150 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 90 CRI 3500K 150 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
DISTI #
LXZ2-3590-3
|
Avnet Silica | LED Uni-Color White 171lm 3500K Chip LED 3-Pin SMD T/R (Alt: LXZ2-3590-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LXZ2-3590-3
LXZ2-3590-3 CAD Models
LXZ2-3590-3 Part Data Attributes
|
LXZ2-3590-3
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXZ2-3590-3
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |