Datasheets
LXZ35VB102M12X25LL by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF

Part Details for LXZ35VB102M12X25LL by United Chemi-Con Inc

Overview of LXZ35VB102M12X25LL by United Chemi-Con Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LXZ35VB102M12X25LL

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Automotive RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 126
Buy Now

Part Details for LXZ35VB102M12X25LL

LXZ35VB102M12X25LL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LXZ35VB102M12X25LL Part Data Attributes

LXZ35VB102M12X25LL United Chemi-Con Inc
Buy Now Datasheet
Compare Parts:
LXZ35VB102M12X25LL United Chemi-Con Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series LXZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXZ35VB102M12X25LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXZ35VB102M12X25LL by United Chemi-Con Inc

  • Please alert me when LXZ35VB102M12X25LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LXZ35VB102M12X25LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXZ35VB102M12X25LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LXZ35VB102M12X25LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXZ35VB102M12X25LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXZ35VB102M12X25LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: