Part Details for LY Q396-P1Q2-36 by ams OSRAM Group
Overview of LY Q396-P1Q2-36 by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY Q396-P1Q2-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8465
|
Newark | Led, Yellow, 112Mcd, 589Nm, 150Deg Rohs Compliant: Yes |Ams Osram Group LY Q396-P1Q2-36 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15730 |
|
$0.0690 / $0.3500 | Buy Now |
DISTI #
720-LYQ396P1Q236
|
Mouser Electronics | Standard LEDs - SMD Yellow RoHS: Compliant | 22455 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
LY Q396-P1Q2-36
|
TTI | Standard LEDs - SMD Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
4308404RL
|
element14 Asia-Pacific | LED, YELLOW, 112MCD, 589NM, 150DEG RoHS: Compliant Min Qty: 250 Container: Reel | 15910 |
|
$0.0784 | Buy Now |
DISTI #
4308404
|
element14 Asia-Pacific | LED, YELLOW, 112MCD, 589NM, 150DEG RoHS: Compliant Min Qty: 5 Container: Cut Tape | 15910 |
|
$0.0784 / $0.3319 | Buy Now |
DISTI #
4308404RL
|
Farnell | LED, YELLOW, 112MCD, 589NM, 150DEG RoHS: Compliant Min Qty: 250 Lead time: 17 Weeks, 1 Days Container: Reel | 15730 |
|
$0.0746 | Buy Now |
DISTI #
4308404
|
Farnell | LED, YELLOW, 112MCD, 589NM, 150DEG RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 15730 |
|
$0.0746 / $0.2379 | Buy Now |