Part Details for LY-D20-24AC/DC by Polamco Ltd
Overview of LY-D20-24AC/DC by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY-D20-24AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY-D20-24AC/DC
|
TME | Indicator: LED, prominent, yellow, 24VDC, 24VAC, Ø13mm, IP40 Min Qty: 1 | 14 |
|
$4.4100 / $5.5200 | Buy Now |