Part Details for LY10-DC16BR by JAE Electronics
Overview of LY10-DC16BR by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY10-DC16BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-LY10-DC16
|
Mouser Electronics | Headers & Wire Housings 16-POS SOCKET HSG RoHS: Compliant | 2232 |
|
$0.1330 / $0.3400 | Buy Now |
DISTI #
70671752
|
RS | LY series, socket housing, 2mm grid, 16 contacts | JAE Electronics Inc. LY10-DC16BR RoHS: Not Compliant Min Qty: 2778 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1890 | RFQ |
DISTI #
JAELY10-DC16BR
|
Heilind Electronics | SOCKET HOUSING 16 POS | Americas - 0 in Stock |
|
$0.1385 / $0.1500 | Buy Now |