Part Details for LY20-14P-DT1-P1E-BR by Japan Aviation Electronics Industry Limited
Overview of LY20-14P-DT1-P1E-BR by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LY20-14P-DT1-P1E-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-LY20-14P-DT1-P1E-BR-ND
|
DigiKey | CONN 14 POS STR PCB HDR GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bag |
253 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
Part Details for LY20-14P-DT1-P1E-BR
LY20-14P-DT1-P1E-BR CAD Models
LY20-14P-DT1-P1E-BR Part Data Attributes
|
LY20-14P-DT1-P1E-BR
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
LY20-14P-DT1-P1E-BR
Japan Aviation Electronics Industry Limited
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |