Part Details for LY3-AC12 (ALTERNATE: LY3AC12) by OMRON Industrial Automation
Overview of LY3-AC12 (ALTERNATE: LY3AC12) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY3-AC12 (ALTERNATE: LY3AC12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71275363
|
RS | Ice cube relay, 3PDT, 12 VAC coil voltage, 10 A contact rating | Omron Automation LY3-AC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8100 / $18.5100 | RFQ |