Part Details for LY4N-D2-DC24 (ALTERNATE: LY4ND2DC24) by OMRON Industrial Automation
Overview of LY4N-D2-DC24 (ALTERNATE: LY4ND2DC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY4N-D2-DC24 (ALTERNATE: LY4ND2DC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178852
|
RS | Ice cube relay, 4PDT, 24 VDC coil voltage, 10 A contact rating | Omron Automation LY4N-D2-DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 271 |
|
$23.5900 / $29.4900 | Buy Now |