Part Details for LYT4312E by Power Integrations
Overview of LYT4312E by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LYT4312E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5255
|
Newark | Driver Led 85-132Vac 15W 6Sip |Power Integrations LYT4312E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.7320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
272 Partner Stock |
|
$1.0500 / $3.2000 | Buy Now |
DISTI #
LYT4312E
|
TME | IC: PMIC, AC/DC switcher,LED driver, 85÷132V, Ubr: 725V, eSIP-7C Min Qty: 1 | 0 |
|
$1.2100 / $1.9300 | RFQ |
Part Details for LYT4312E
LYT4312E CAD Models
LYT4312E Part Data Attributes
|
LYT4312E
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LYT4312E
Power Integrations
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Interface IC Type | LED DISPLAY DRIVER |