Part Details for LZ1-00G102-0000 by ams OSRAM Group
Overview of LZ1-00G102-0000 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for LZ1-00G102-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LZ1-00G102 - LED ENGIN, True Green (513-545 nm) RoHS: Compliant Status: Active Min Qty: 1 | 2350 |
|
$1.7000 / $2.0000 | Buy Now |
DISTI #
LZ1-00G102-0000
|
TTI | High Power LEDs - Single Color Green, 523 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.8800 / $2.1900 | Buy Now |
DISTI #
LZ1-00G102-0000
|
Avnet Asia | LED Single Chip Green 523nm 1500mA 4-Pin CSMD T/R (Alt: LZ1-00G102-0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.7642 / $1.9732 | Buy Now |