Part Details for LZ1-00R102-0000 by ams OSRAM Group
Overview of LZ1-00R102-0000 by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ1-00R102-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ1-00R102-0000CT-ND
|
DigiKey | LED LZ1 RED 624NM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
942 In Stock |
|
$1.7120 / $4.0700 | Buy Now |
DISTI #
Q65113A1989
|
Avnet Americas | LED Single Chip Red 623nm 1500mA 4-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1989) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5779 / $1.8737 | Buy Now |
DISTI #
897-LZ100R1020000
|
Mouser Electronics | High Power LEDs - Single Color Red, 623 nm RoHS: Compliant | 6647 |
|
$1.6900 / $4.0700 | Buy Now |
DISTI #
LZ1-00R102-0000
|
TTI | High Power LEDs - Single Color Red, 623 nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6300 / $1.7400 | Buy Now |
DISTI #
Q65113A1989
|
EBV Elektronik | LED Single Chip Red 623nm 1500mA 4-Pin CSMD T/R (Alt: Q65113A1989) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |