Part Details for LZ126 by ebm-papst
Overview of LZ126 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1932
|
Newark | Fan Power Cord, For Use With:Ebm Papst Axial Fans W/ Flat Terminal Leads (3.0 X 0.5Mm), Voltage Rating:-, Fan Side Connector:Straight Plug, Current Rating:-, Cable Length:39.4", Product Range:-, Accessory Type:Fan Power Cord Rohs Compliant: Yes |Ebm-Papst LZ126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 892 |
|
$9.0000 / $10.2600 | Buy Now |
DISTI #
381-2517-ND
|
DigiKey | CONNECTING CABLE W/ MOLDED PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1380 In Stock |
|
$6.5933 / $9.0700 | Buy Now |
DISTI #
LZ126
|
Avnet Americas | Thrml Mgmt Access Connector Cable with Injection-moulded Plug - Bulk (Alt: LZ126) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $8.3846 | Buy Now |
DISTI #
5912-LZ126
|
Mouser Electronics | Fan Accessories Plug and Cord Set, Straight, 39.4 Inch Cable Length, UL RoHS: Compliant | 134 |
|
$6.5900 / $9.0600 | Buy Now |
DISTI #
V36:1790_11304090
|
Arrow Electronics | Cable Assembly 1m Power to Power 2 POS M Crimp 21AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 4 |
|
$6.4940 | Buy Now |
DISTI #
70104755
|
RS | Cable, Molded Plug, Multi-Core Cbl, 39.4", Black PVC Jkt | ebm-papst LZ126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 98 |
|
$8.6200 / $10.2600 | Buy Now |
|
Onlinecomponents.com | Plug And Cord Set RoHS: Compliant |
147 In Stock 605 Factory Stock |
|
$5.4000 / $9.5900 | Buy Now |
DISTI #
52637417
|
Verical | Cable Assembly 1m Power to Power 2 POS M Crimp 21AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1804 | Americas - 145 |
|
$8.5941 / $12.6788 | Buy Now |
DISTI #
32039819
|
Verical | Cable Assembly 1m Power to Power 2 POS M Crimp 21AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$6.4940 | Buy Now |
|
Quest Components | 16 |
|
$3.9300 / $7.8600 | Buy Now |
Part Details for LZ126
LZ126 CAD Models
LZ126 Part Data Attributes
|
LZ126
ebm-papst
Buy Now
|
Compare Parts:
LZ126
ebm-papst
|
Samacsys Manufacturer | ebm-papst |