Part Details for LZ1C477M1012MCS by Samwha Electronics
Overview of LZ1C477M1012MCS by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LZ1C477M1012MCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL19641
|
Rutronik | LZ 470uF 16V 20% 10x12/5,0 C5,0 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk |
Stock DE - 6400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0979 / $0.1269 | Buy Now |
Part Details for LZ1C477M1012MCS
LZ1C477M1012MCS CAD Models
LZ1C477M1012MCS Part Data Attributes:
|
LZ1C477M1012MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LZ1C477M1012MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2256 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 425.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |