Part Details for LZ1V477M08020PF by Samwha Electronics
Overview of LZ1V477M08020PF by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ1V477M08020PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL18588
|
Rutronik | LZ 470uF 35V 20% 8x20/3,5 RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Ammo Pack |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0942 / $0.1221 | Buy Now |