Part Details for LZ4-00R308-0000 by ams OSRAM Group
Overview of LZ4-00R308-0000 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZ4-00R308-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LZ4-00R308-0000CT-ND
|
DigiKey | LED LZ4 RED 734NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7258 / $12.2400 | Buy Now |
DISTI #
Q65113A1759
|
Avnet Americas | IR Emitter 740nm 2.7W 1000mA 8.8V 8-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1759) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.0776 / $7.2171 | Buy Now |
DISTI #
897-LZ400R3080000
|
Mouser Electronics | High Power LEDs - Single Color Far Red, 740 nm 2.10 lm, 700mA RoHS: Compliant | 114 |
|
$7.9100 / $12.2400 | Buy Now |
DISTI #
LZ4-00R308-0000
|
TTI | High Power LEDs - Single Color Far Red, 740 nm 2.10 lm, 700mA RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$7.9100 / $8.2300 | Buy Now |
DISTI #
Q65113A1759
|
Avnet Americas | IR Emitter 740nm 2.7W 1000mA 8.8V 8-Pin CSMD T/R - Tape and Reel (Alt: Q65113A1759) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.0776 / $7.2171 | Buy Now |
DISTI #
Q65113A1759
|
EBV Elektronik | IR Emitter 740nm 2.7W 1000mA 8.8V 8-Pin CSMD T/R (Alt: Q65113A1759) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |