Part Details for LZX:PT270615 by Siemens
Overview of LZX:PT270615 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LZX:PT270615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-LZX:PT270615-ND
|
DigiKey | PLUG-IN RELAY 2 CHANGEOVER CONT. Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$45.2200 | Buy Now |
DISTI #
982-LZX:PT270615
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 2 CHANGEOVER CONT. AC 115V RoHS: Compliant | 0 |
|
$39.6900 / $45.2200 | Order Now |
DISTI #
70724591
|
RS | Relay Plug In 2 Changeover Cont. 115Vac | Siemens LZX:PT270615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$37.6200 / $47.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9400 / $42.2300 | Buy Now |
Part Details for LZX:PT270615
LZX:PT270615 CAD Models
LZX:PT270615 Part Data Attributes
|
LZX:PT270615
Siemens
Buy Now
|
Compare Parts:
LZX:PT270615
Siemens
|
Samacsys Manufacturer | SIEMENS |