Part Details for M-1130 by Molex
Overview of M-1130 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for M-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 24040 |
|
$0.0438 / $0.3500 | Buy Now |
DISTI #
MOL19016-0075
|
Interstate Connecting Components | .110X.020 FEM.QD KRIMPTITE M- 130 SPM | 24230 |
|
$0.0409 / $0.0589 | Buy Now |
Part Details for M-1130
M-1130 CAD Models
M-1130 Part Data Attributes:
|
M-1130
Molex
Buy Now
Datasheet
|
Compare Parts:
M-1130
Molex
Push-On Terminal, 0.2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |