Part Details for M-121-231-92W012 by L3 Harris Narda-Miteq
Overview of M-121-231-92W012 by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for M-121-231-92W012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-M-121-231-92W012-ND
|
DigiKey | HYBRID COUPLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for M-121-231-92W012
M-121-231-92W012 CAD Models
M-121-231-92W012 Part Data Attributes
|
M-121-231-92W012
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M-121-231-92W012
L3 Harris Narda-Miteq
120 MHz - 230 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.25 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 230 MHz | |
Operating Frequency-Min | 120 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |