Part Details for M-122-142-95WB302 by L3 Harris Narda-Miteq
Overview of M-122-142-95WB302 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M-122-142-95WB302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-M-122-142-95WB302-ND
|
DigiKey | HYBRID COUPLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for M-122-142-95WB302
M-122-142-95WB302 CAD Models
M-122-142-95WB302 Part Data Attributes:
|
M-122-142-95WB302
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M-122-142-95WB302
L3 Harris Narda-Miteq
1200 MHz - 1400 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |