Part Details for M-1305 2K by Nidec Copal (USA) Corporation
Overview of M-1305 2K by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-1305 2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Precision Potentiometers 1800 degree electrical angle, 1 W, 2 kOhm resistance, manual five turn wirewound, .5% linearity, 13mm diameter, solder lug terminals | 12 |
|
$64.9900 | Buy Now |