Part Details for M-1505L3001GBWS by Vishay Intertechnologies
Overview of M-1505L3001GBWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-1505L3001GBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-1505L3001GBWS
|
Avnet Americas | Resistor High Reliability Thick Film 1505 3k Ohm 2% 7/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: M-1505L3001GBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6075 / $2.2123 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.6200 | Buy Now |
DISTI #
M-1505L3001GBWS
|
Avnet Americas | Resistor High Reliability Thick Film 1505 3k Ohm 2% 7/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: M-1505L3001GBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6075 / $2.2123 | Buy Now |
DISTI #
M-1505L3001GBWS
|
Avnet Americas | Resistor High Reliability Thick Film 1505 3k Ohm 2% 7/20W ±200ppm/°C Molded Waffle - Waffle Pack (Alt: M-1505L3001GBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6075 / $2.2123 | Buy Now |
Part Details for M-1505L3001GBWS
M-1505L3001GBWS CAD Models
M-1505L3001GBWS Part Data Attributes
|
M-1505L3001GBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-1505L3001GBWS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 3000ohm, 125V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |