Part Details for M-42-72-92W012 by L3 Harris Narda-Miteq
Overview of M-42-72-92W012 by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-42-72-92W012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-M-42-72-92W012-ND
|
DigiKey | HYBRID COUPLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for M-42-72-92W012
M-42-72-92W012 CAD Models
M-42-72-92W012 Part Data Attributes
|
M-42-72-92W012
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
M-42-72-92W012
L3 Harris Narda-Miteq
400 MHz - 700 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.25 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 53.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 400 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.2 |