Part Details for M-H-S by Excelta Corporation
Overview of M-H-S by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7930
|
Newark | Three Star Miniature Tweezer, 3-1/2 In, Tweezer Type:Miniature, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:3.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta M-H-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8500 | Buy Now |
DISTI #
2827-M-H-S-ND
|
DigiKey | TWEEZERS - MINI STRAIGHT STRONG Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$68.7808 / $77.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8500 / $79.9200 | Buy Now |
DISTI #
416-572
|
Techni-Tool, Inc. | Excelta M-H-S Tweezers, Mini Straight, Strong Point, SS, 3.5" OAL | 15 |
|
$64.8500 | Buy Now |
DISTI #
416-572
|
TestEquity LLC | Excelta M-H-S Tweezers, Mini Straight, Strong Point, SS, 3.5" OAL | 15 |
|
$64.8500 | Buy Now |