Part Details for M015003CB3PZ by iPixel LED Light Co Ltd
Overview of M015003CB3PZ by iPixel LED Light Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M015003CB3PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M015003CB3PZ
|
TME | LED, RGB, 0.72W, IP67, 12VDC, 140°, No.of diodes: 3, 5050, 75x15mm Min Qty: 20 | 480 |
|
$0.4270 / $0.5340 | Buy Now |