Part Details for M0530-35-SS by RAF Electronic Hardware
Overview of M0530-35-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0530-35-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2094
|
Newark | 6Mm Od X 1Mm L X 3.7Mm Id |Raf Electronic Hardware M0530-35-SS Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$0.6790 / $0.8460 | Buy Now |
DISTI #
1772-M0530-35-SS-ND
|
DigiKey | METRIC ROUND SPACERPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0530-35-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 1mm X 3.7mm ID RoHS: Compliant | 0 |
|
$1.6400 / $2.2800 | Order Now |
DISTI #
RAFM0530-35-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M0530-35-SS
M0530-35-SS CAD Models
M0530-35-SS Part Data Attributes:
|
M0530-35-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0530-35-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |