Part Details for M0536-3-N by RAF Electronic Hardware
Overview of M0536-3-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0536-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7605
|
Newark | Spacer, Round, Nylon, 6Mm X 7Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:7Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0536-3-N Min Qty: 535 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$1.1000 / $1.2000 | Buy Now |
DISTI #
1772-3748-ND
|
DigiKey | 6MM RD X 7MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
123 In Stock |
|
$0.9423 / $1.8800 | Buy Now |
DISTI #
761-M0536-3-N
|
Mouser Electronics | Standoffs & Spacers 7mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 276 |
|
$0.7960 / $1.4100 | Buy Now |
DISTI #
71741015
|
RS | Metric Round Spacer, 6mm Rd X 7mm X 3.2mm ID | RAF M0536-3-N RoHS: Compliant Min Qty: 177 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.0900 | RFQ |
DISTI #
RAFM0536-3-N
|
Heilind Electronics | 6MM ROUND SPACER | Americas - 101 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8320 / $1.0100 | Buy Now | |
DISTI #
RAFM0536-3-N
|
Interstate Connecting Components | 6MM ROUND SPACER | 33 |
|
Buy Now | |
DISTI #
RAFM0536-3-N
|
DB Roberts | 6MM ROUND SPACER | 0 |
|
RFQ |