Part Details for M0537-3-AL-7 by RAF Electronic Hardware
Overview of M0537-3-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0537-3-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2270-ND
|
DigiKey | 6MM RD X 8MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6101 In Stock |
|
$0.3108 / $0.6400 | Buy Now |
DISTI #
761-M0537-3-AL-7
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 8mm X 3.2mm ID Metric Round Spacer RoHS: Compliant | 0 |
|
$0.2870 / $0.5500 | Order Now |
DISTI #
71741017
|
RS | Metric Round Spacer, 6mm Rd X 8mm X 3.2mm ID | RAF M0537-3-AL-7 RoHS: Compliant Min Qty: 1223 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3170 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.2476 / $0.3772 | Buy Now | |
DISTI #
RAFM0537-3-AL-7
|
DB Roberts | 0 |
|
RFQ |