Part Details for M0539-3-AL by RAF Electronic Hardware
Overview of M0539-3-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0539-3-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7622
|
Newark | Spacer, Round, Al, 6Mm X 10Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:10Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0539-3-AL Min Qty: 646 Package Multiple: 1 Date Code: 0 Container: Bulk | 2220 |
|
$0.3930 / $0.4320 | Buy Now |
DISTI #
1772-3937-ND
|
DigiKey | 6MM RD X 10MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
202 In Stock |
|
$0.7620 / $1.5200 | Buy Now |
DISTI #
761-M0539-3-AL
|
Mouser Electronics | Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 1127 |
|
$0.5450 / $1.2500 | Buy Now |
DISTI #
71741024
|
RS | Metric Round Spacer, 6mm Rd X 10mm X 3.2mm ID | RAF M0539-3-AL RoHS: Compliant Min Qty: 219 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $0.8800 | RFQ |
|
Bisco Industries | 48 |
|
Buy Now | ||
|
Onlinecomponents.com | 2998 Factory Stock |
|
$0.6620 / $0.8160 | Buy Now | |
DISTI #
RAFM0539-3-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 2998 Factory Stock |
|
$0.6620 / $0.8160 | Buy Now |