Part Details for M0603-3-N by RAF Electronic Hardware
Overview of M0603-3-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0603-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2417
|
Newark | 8Mm Od X 14Mm L X 3.2Mm Id |Raf Electronic Hardware M0603-3-N Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1135 |
|
$0.7390 / $0.9210 | Buy Now |
DISTI #
1772-M0603-3-N-ND
|
DigiKey | METRIC ROUND SPACERNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0603-3-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 14mm L X M3 RoHS: Compliant | 0 |
|
$0.6500 / $1.3800 | Order Now |
DISTI #
RAFM0603-3-N
|
DB Roberts | METRIC RND SPCR 8mm RD X 14mm x 3.2mm ID | 0 |
|
RFQ |