Part Details for M0938-B-35-SS by RAF Electronic Hardware
Overview of M0938-B-35-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0938-B-35-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0938-B-35-SS-ND
|
DigiKey | 6MM RD X 4MM X 3.7MM ID Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8531 | Buy Now |
DISTI #
761-M0938-B-35-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Spacers 6mm Rd X 4mm X 3.7mm ID RoHS: Compliant | 0 |
|
$1.5100 / $2.1300 | Order Now |
DISTI #
RAFM0938-B-35-SS
|
DB Roberts | METRIC SMOOTH SHANK SWAGE MOUNT, SPACERS | 0 |
|
RFQ |
Part Details for M0938-B-35-SS
M0938-B-35-SS CAD Models
M0938-B-35-SS Part Data Attributes:
|
M0938-B-35-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0938-B-35-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |