Part Details for M0949-B-35-AL by RAF Electronic Hardware
Overview of M0949-B-35-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0949-B-35-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0949-B-35-AL-ND
|
DigiKey | METRIC ROUND SWAGE SPACERPLAIN A Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bisco Industries | 1009 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 439 Factory Stock |
|
$1.7000 / $138.2500 | Buy Now |
DISTI #
54353800
|
Verical | Spacer Round 3.7mm-ID 6mm-OD 15mm-LG Aluminum Plain Min Qty: 6 Package Multiple: 1 | Americas - 1009 |
|
$13.1719 | Buy Now |
DISTI #
RAFM0949-B-35-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 439 Factory Stock |
|
$1.7000 / $138.2500 | Buy Now |