Part Details for M100-003-HD by Tripp Lite
Overview of M100-003-HD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M100-003-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2658
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite M100-003-HD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $18.6800 | Buy Now |
DISTI #
TL1865-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17 In Stock |
|
$14.3640 / $19.9800 | Buy Now |
DISTI #
545-M100-003-HD
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 3FT HEAVY DUTY LIGHTNG USB CBL | 0 |
|
$14.3600 / $19.2100 | Order Now |
DISTI #
71308461
|
RS | USB Sync/Charge Cable, with Lightning Connector, 3ft, Heavy-Duty USB Series | Tripp Lite M100-003-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3100 / $19.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.9600 / $19.8000 | Buy Now | |
|
Neutron USA | 3FT LIGHTNING TO USB CHARGING CABLE HEAVY DUTY SYNC IPHONE APPLE | 50 |
|
$44.9900 | Buy Now |