Part Details for M1003-3005-SS by RAF Electronic Hardware
Overview of M1003-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1003-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4118-ND
|
DigiKey | 4.5MM RD X 6MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
153 In Stock |
|
$0.6636 / $1.3300 | Buy Now |
DISTI #
761-M1003-3005-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Female Standoffs 4.5mm Rd X 6mm X M3 Thd RoHS: Compliant | 122 |
|
$0.5960 / $1.2700 | Buy Now |
DISTI #
71743185
|
RS | Standoff, 4.5mm Rd X 6mm X M3 Thd | RAF M1003-3005-SS RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.4500 | RFQ |
DISTI #
SMC-M1003-3005-SS
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 768 |
|
RFQ | |
DISTI #
RAFM1003-3005-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1003-3005-SS
M1003-3005-SS CAD Models
M1003-3005-SS Part Data Attributes:
|
M1003-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1003-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |