Part Details for M100AB-006-S-LB by Tripp Lite
Overview of M100AB-006-S-LB by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for M100AB-006-S-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-M100AB-006-S-LB-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 6' Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$14.5811 / $20.2800 | Buy Now |
DISTI #
545-M100AB-006-S-LB
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT USB-A/LGHTG AB CBL, MFI | 0 |
|
$14.5800 / $20.2000 | Order Now |
DISTI #
74796701
|
RS | Safe-IT USB-A to Lightning Sync/Charge Cable, Ultra Flexible, Light Blue, 6ft | Tripp Lite M100AB-006-S-LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0100 / $19.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1900 / $20.1000 | Buy Now |
|
NAC | 6FT SAFE-IT LIGHT BLUE USB-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 6FT SAFE-IT LIGHT BLUE USB-A TO LIGHTNING SYNC CHARGE CABLE M/M | 50 |
|
$49.9900 | Buy Now |