Part Details for M1211 WH001 by Alpha Wire
Overview of M1211 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1211 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3627
|
Newark | Ae High/Low Temperature/1000 Ft |Alpha Wire M1211 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,815.7800 | Buy Now |
DISTI #
M1211WH001-ND
|
DigiKey | CBL 1COND STRND 24AWG WHITE Min Qty: 1000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5547 | Buy Now |
DISTI #
602-M1211-1000-01
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PTFE 1000 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$2,554.4500 | Order Now |
DISTI #
71360227
|
RS | AE HIGH/LOW TEMPERATURE, M1211 WHITE 1000 FT 1CDR24 AWG (19/36)O/A | Alpha Wire M1211 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$3,239.6900 | Buy Now |
DISTI #
3249178
|
Farnell | SHLD FLEX CABLE, 1COND, 24AWG, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$2,395.9709 | Buy Now |
Part Details for M1211 WH001
M1211 WH001 CAD Models
M1211 WH001 Part Data Attributes:
|
M1211 WH001
Alpha Wire
Buy Now
|
Compare Parts:
M1211 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |