Part Details for M1263-2545-AL by RAF Electronic Hardware
Overview of M1263-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1263-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7841
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 16Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:16Mm, Overall Length:16Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1263-2545-AL Min Qty: 451 Package Multiple: 1 Date Code: 0 Container: Bulk | 5146 |
|
$0.6710 / $0.7360 | Buy Now |
DISTI #
1772-1475-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 16MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6156 In Stock |
|
$0.3939 / $0.7900 | Buy Now |
DISTI #
761-M1263-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 FEM 16mm AL Stdoff RoHS: Compliant | 690 |
|
$0.3930 / $0.6600 | Buy Now |
DISTI #
71322696
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 16mm X M2.5 Thd | RAF M1263-2545-AL RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4410 / $0.4800 | RFQ |
|
Bisco Industries | 80 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 3051 Factory Stock |
|
$0.3710 / $0.4438 | Buy Now |
DISTI #
RAFM1263-2545-AL
|
DB Roberts | STANDARD ALUMINUM FEMALE- FEMALE STANDOFF | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3051 Factory Stock |
|
$0.3710 / $0.4438 | Buy Now |