Part Details for M1265-3005-SS by RAF Electronic Hardware
Overview of M1265-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1265-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7858
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 18Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:18Mm, Overall Length:18Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1265-3005-SS Min Qty: 181 Package Multiple: 1 Date Code: 0 Container: Bulk | 1764 |
|
$1.3900 / $1.6500 | Buy Now |
DISTI #
1772-2724-ND
|
DigiKey | 4.5MM HEX X 18MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
314 In Stock |
|
$3.3303 / $4.5900 | Buy Now |
DISTI #
761-M1265-3005-SS
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 18mm SS Stdoff RoHS: Compliant | 375 |
|
$0.7050 / $1.5000 | Buy Now |
DISTI #
71741131
|
RS | Metric Hex Standoff, 4.5mm Hex X 18mm X M3 Thd | RAF M1265-3005-SS RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 / $3.9900 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | 980 Factory Stock |
|
$2.9600 / $3.6900 | Buy Now | |
DISTI #
RAFM1265-3005-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 980 Factory Stock |
|
$2.9600 / $3.6900 | Buy Now |