Part Details for M1272-3005-AL by RAF Electronic Hardware
Overview of M1272-3005-AL by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1272-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3993-ND
|
DigiKey | 4.5MM HEX X 25MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
235 In Stock |
|
$0.6787 / $1.3600 | Buy Now |
DISTI #
761-M1272-3005-AL
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 25mm AL Stdoff RoHS: Compliant | 480 |
|
$0.5570 / $1.0300 | Buy Now |
DISTI #
71741136
|
RS | Metric Hex Standoff, 4.5mm Hex X 25mm X M3 Thd | RAF M1272-3005-AL RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.7800 | RFQ |
|
Onlinecomponents.com | 666 Factory Stock |
|
$0.5970 / $0.7250 | Buy Now | |
DISTI #
RAFM1272-3005-AL
|
DB Roberts | 27 |
|
Buy Now | ||
|
Master Electronics | 666 Factory Stock |
|
$0.5970 / $0.7250 | Buy Now |
Part Details for M1272-3005-AL
M1272-3005-AL CAD Models
M1272-3005-AL Part Data Attributes
|
M1272-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1272-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |