Part Details for M12A-03PMMC-SF8B15 by Amphenol LTW Technology
Overview of M12A-03PMMC-SF8B15 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03PMMC-SF8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8914
|
Newark | M Series, M12, 4A, 03 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-03PMMC-SF8B15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $7.5900 | Buy Now |
DISTI #
4995-M12A-03PMMC-SF8B15-ND
|
DigiKey | CONN PLUG MALE 3P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0090 / $8.4100 | Buy Now |
DISTI #
71375159
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS3PIN M CONN M PIN | Amphenol LTW Technology M12A-03PMMC-SF8B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4700 | RFQ |
DISTI #
LTWM12A-03PMMC-SF8B15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $5.9100 | Buy Now |
DISTI #
M12A-03PMMC-SF8B15
|
TME | M12A-03PMMC-SF8B15 Min Qty: 10 | 0 |
|
$5.2300 | RFQ |
DISTI #
LTWM12A-03PMMC-SF8B15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
C1S116736093877
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 10 |
|
$2.6000 / $2.7700 | Buy Now |