Part Details for M12A-03PMMC-SF8B50 by Amphenol Corporation
Overview of M12A-03PMMC-SF8B50 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03PMMC-SF8B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-03PMMC-SF8B50
|
Avnet Americas | Cable Assembly UL20549 PU 0.5m IP68 3 Position M12 Sensor Connector Plug PIN Contact Hexagonal Front Fastened Backshell - Bulk (Alt: M12A-03PMMC-SF8B50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4662 / $5.5663 | Buy Now |
DISTI #
523-M12A03PMMCSF8B50
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 03 Pins, Receptacle With Wires, Hexagonal RoHS: Compliant | 0 |
|
$5.2500 / $9.3600 | Order Now |
DISTI #
M12A-03PMMC-SF8B50
|
Avnet Abacus | Cable Assembly UL20549 PU 0.5m IP68 3 Position M12 Sensor Connector Plug PIN Contact Hexagonal Front Fastened Backshell (Alt: M12A-03PMMC-SF8B50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12A-03PMMC-SF8B50
M12A-03PMMC-SF8B50 CAD Models
M12A-03PMMC-SF8B50 Part Data Attributes:
|
M12A-03PMMC-SF8B50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-03PMMC-SF8B50
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body Depth | 0.906 inch | |
Body Diameter | 0.606 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |