Part Details for M12A-04PMMC-SF8B15 by Amphenol Corporation
Overview of M12A-04PMMC-SF8B15 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PMMC-SF8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-04PMMC-SF8B15
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: M12A-04PMMC-SF8B15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6367 / $5.8400 | Buy Now |
DISTI #
04AC8944
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: 04AC8944) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$7.4200 / $8.7500 | Buy Now |
DISTI #
523-M12A04PMMCSF8B15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12Panelw/Wire Harns 4PIN M CONN M PIN RoHS: Compliant | 20 |
|
$4.2400 / $7.8800 | Buy Now |
DISTI #
65022352
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 105 |
|
$5.8831 / $7.8023 | Buy Now |
DISTI #
M12A-04PMMC-SF8B15
|
Avnet Abacus | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M" (Alt: M12A-04PMMC-SF8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12A-04PMMC-SF8B15
M12A-04PMMC-SF8B15 CAD Models
M12A-04PMMC-SF8B15 Part Data Attributes
|
M12A-04PMMC-SF8B15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-04PMMC-SF8B15
Amphenol Corporation
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.906 inch | |
Body Diameter | 0.606 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |