Part Details for M12A-04PMMC-SF8B30 by Amphenol Corporation
Overview of M12A-04PMMC-SF8B30 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PMMC-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-04PMMC-SF8B30
|
Avnet Americas | Connector, Sensor, M Series, M12 A-Coded, 4 Contacts, Panel style/Male, Male contacts, Crimp Type, Hex/frnt fastened, Waterproof IP68, PU UL20549 Cable, 30m long - Bulk (Alt: M12A-04PMMC-SF8B30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7232 / $5.9789 | Buy Now |
DISTI #
523-M12A04PMMCSF8B30
|
Mouser Electronics | Sensor Cables / Actuator Cables 4PIN M CONN M PIN 0.3M RoHS: Compliant | 8 |
|
$5.5200 / $8.9700 | Buy Now |
DISTI #
73477216
|
Verical | Male panel connector 4 pole Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 100 |
|
$6.3184 / $8.5826 | Buy Now |
DISTI #
M12A-04PMMC-SF8B30
|
Avnet Abacus | Connector, Sensor, M Series, M12 A-Coded, 4 Contacts, Panel style/Male, Male contacts, Crimp Type, Hex/frnt fastened, Waterproof IP68, PU UL20549 Cable, 30m long (Alt: M12A-04PMMC-SF8B30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | M12 4PIN PANEL M CONN M PIN, L=300mm RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$6.4700 / $6.9900 | Buy Now |
Part Details for M12A-04PMMC-SF8B30
M12A-04PMMC-SF8B30 CAD Models
M12A-04PMMC-SF8B30 Part Data Attributes
|
M12A-04PMMC-SF8B30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-04PMMC-SF8B30
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.906 inch | |
Body Diameter | 0.606 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |