Part Details for M12A-04PMMC-SH8B15 by Amphenol Corporation
Overview of M12A-04PMMC-SH8B15 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PMMC-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-04PMMC-SH8B15
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: M12A-04PMMC-SH8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7747 / $6.0616 | Buy Now |
DISTI #
04AC8946
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: 04AC8946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$6.5100 / $8.1700 | Buy Now |
DISTI #
523-M12A04PMMCSH8B15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12Panelw/Wire Harns 4PIN M CONN M PIN RoHS: Compliant | 1 |
|
$5.5600 / $9.4200 | Buy Now |
DISTI #
65742891
|
Verical | Cable Assembly Circular 0.15m 22AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2244 | Americas - 100 |
|
$6.1070 / $8.0884 | Buy Now |
DISTI #
M12A-04PMMC-SH8B15
|
Avnet Abacus | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M" (Alt: M12A-04PMMC-SH8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12A-04PMMC-SH8B15
M12A-04PMMC-SH8B15 CAD Models
M12A-04PMMC-SH8B15 Part Data Attributes
|
M12A-04PMMC-SH8B15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-04PMMC-SH8B15
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |