Part Details for M12A-04PMMC-SH8C15 by Amphenol LTW Technology
Overview of M12A-04PMMC-SH8C15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-04PMMC-SH8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8947
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-04PMMC-SH8C15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.2800 | Buy Now |
DISTI #
4995-M12A-04PMMC-SH8C15-ND
|
DigiKey | CONN PLUG MALE 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7285 / $9.6200 | Buy Now |
DISTI #
71375169
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS4PIN M CONN M PIN | Amphenol LTW Technology M12A-04PMMC-SH8C15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0400 | RFQ |
DISTI #
LTWM12A-04PMMC-SH8C15
|
Heilind Electronics | N SEN, M12 A, 04P, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $6.7500 | Buy Now |
DISTI #
LTWM12A-04PMMC-SH8C15
|
Interstate Connecting Components | N SEN, M12 A, 04P, SCREW | 0 |
|
Buy Now |