-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A-04PMMS-SF8001
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Plug, M Series, M12, Male, 4 Positions, Solder Pin - Bulk (Alt: M12A-04PMMS-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6825 / $4.3077 | Buy Now |
DISTI #
05AC3202
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Plug, M Series, M12, Male, 4 Positions, Solder Pin - Bulk (Alt: 05AC3202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 236 Partner Stock |
|
$5.5900 / $7.0600 | Buy Now |
DISTI #
523-M12A04PMMSSF8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 4PIN M CONN M PIN RoHS: Compliant | 138 |
|
$3.7000 / $6.3700 | Buy Now |
DISTI #
70389650
|
Verical | Conn M12 Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2326 | Americas - 550 |
|
$3.7115 / $5.6556 | Buy Now |
DISTI #
M12A-04PMMS-SF8001
|
Avnet Abacus | Sensor Connector, 4 Pole, M12, Plug, M Series, M12, Male, 4 Positions, Solder Pin (Alt: M12A-04PMMS-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
DISTI #
M12A-04PMMS-SF8001
|
Avnet Asia | Sensor Connector, 4 Pole, M12, Plug, M Series, M12, Male, 4 Positions, Solder Pin (Alt: M12A-04PMMS-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | M12 PANEL SCREW 4PIN M CONN M PIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$4.5700 / $4.9100 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-04PMMS-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-04PMMS-SF8001
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |